MEAN WELL AC/DC Adapter C8 264V ac Output 5 A, 24 V dc
- RS Stock No.:
- 823-4762
- Distrelec Article No.:
- 303-85-963
- Mfr. Part No.:
- GSM120B24-R7B
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£48.20
(exc. VAT)
£57.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £48.20 | - |
| 5 - 9 | £46.75 | 3% |
| 10 - 24 | £45.31 | 5% |
| 25 - 49 | £43.86 | 9% |
| 50 + | £42.42 | 11% |
*price indicative
- RS Stock No.:
- 823-4762
- Distrelec Article No.:
- 303-85-963
- Mfr. Part No.:
- GSM120B24-R7B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | C8 | |
| Maximum Output Current | 5A | |
| Overall Length | 167mm | |
| Cable Length | 1.2m | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950-1, IEC 60950-1, CE | |
| Overall Width | 67mm | |
| Maximum Input Voltage | 264V ac | |
| Overall Depth | 35mm | |
| Series | GSM120 | |
| Minimum Output Voltage | 24V dc | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type C8 | ||
Maximum Output Current 5A | ||
Overall Length 167mm | ||
Cable Length 1.2m | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950-1, IEC 60950-1, CE | ||
Overall Width 67mm | ||
Maximum Input Voltage 264V ac | ||
Overall Depth 35mm | ||
Series GSM120 | ||
Minimum Output Voltage 24V dc | ||
Minimum Input Voltage 100V ac | ||
120W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM120B Series
The Mean Well GSM120B series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂100μA, 91.5% high efficiency and low no load power consumption ˂0.15W, which means it can fulfil the demands of patient contact medical applications. The GSM120B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 12 to 48V different output voltage options, to fulfil various medical equipment. The GSM120B is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
80∼264 VAC full range input
IEC60601-1 3rd edition compliant (2 x MOPP)
Low leakage current ˂100μA
No load power consumption ˂0.15W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Art)
2-pole AC inlet IEC320-C8
High efficiency up to 91.5%
Fanless design, cooling by free air convection
-30 to +60°C working temperature
Short circuit, Overload, Over voltage and Over temperature protection
Fully enclosed UL 94V-0 flame retardant plastic case
Class II power unit, no FG
LED indicator for power on
Optional lock type DC plug
Approvals
PFC / UL / CUL / TUV / CB / FCC / CE
Standards
ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11
Related links
- MEAN WELL AC/DC Adapter C8 264V ac Output 6 A, 20 V dc
- MEAN WELL AC/DC Adapter C8 264V ac Output 8.5 A, 12 V dc
- MEAN WELL AC/DC Adapter C8 264V ac Output 7 A, 15 V dc
- MEAN WELL AC/DC Adapter R7B 264V ac Output 5 A, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 5 A, 24 V dc
- MEAN WELL AC/DC Adapter R7B 264V ac Output 2.5 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6.67 A, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.34 A, 48 V dc
