MEAN WELL AC/DC Adapter C8 264V ac Output 6 A, 20 V dc

Subtotal (1 unit)*

£62.95

(exc. VAT)

£75.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.95

*price indicative

RS Stock No.:
823-4753
Mfr. Part No.:
GSM120B20-R7B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

C8

Maximum Output Current

6A

Overall Length

167mm

Cable Length

1.2m

Input Connector Type

IEC 320-C8

Maximum Operating Temperature

60°C

Overall Width

67mm

Standards/Approvals

IEC 60950-1, CE, UL 60950-1

Maximum Input Voltage

264V ac

Series

GSM120

Minimum Input Voltage

100V ac

Minimum Output Voltage

20V dc

Overall Depth

35mm

120W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM120B Series


The Mean Well GSM120B series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂100μA, 91.5% high efficiency and low no load power consumption ˂0.15W, which means it can fulfil the demands of “patient contact” medical applications. The GSM120B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 12 to 48V different output voltage options, to fulfil various medical equipment. The GSM120B is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80∼264 VAC full range input

IEC60601-1 3rd edition compliant (2 x MOPP)

Low leakage current ˂100μA

No load power consumption ˂0.15W

ErP step 2 (Level V) compliant

Meet EISA 2007 (Energy Independence and Security Art)

2-pole AC inlet IEC320-C8

High efficiency up to 91.5%

Fanless design, cooling by free air convection

-30 to +60°C working temperature

Short circuit, Overload, Over voltage and Over temperature protection

Fully enclosed UL 94V-0 flame retardant plastic case

Class II power unit, no FG

LED indicator for power on

Optional lock type DC plug

Approvals

PFC / UL / CUL / TUV / CB / FCC / CE

Standards

ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy