Phihong 60W Plug In Power Supply 24V dc Output, 2.5A Output
- RS Stock No.:
- 765-3327
- Mfr. Part No.:
- PSA60R-240(RS)
- Brand:
- Phihong
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-3327
- Mfr. Part No.:
- PSA60R-240(RS)
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Plug Type | European Plug | |
| Output Voltage | 24V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 2.5A | |
| Maximum Temperature | +40°C | |
| Output Connector | Barrel | |
| Number of Outputs | 1 | |
| Power Rating | 60W | |
| Cable Length | 1.5m | |
| Standards Met | ErP Compliant | |
| Width | 66mm | |
| Depth | 39.9mm | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Type | Power Adapter | |
| Length | 103mm | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Plug Type European Plug | ||
Output Voltage 24V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 2.5A | ||
Maximum Temperature +40°C | ||
Output Connector Barrel | ||
Number of Outputs 1 | ||
Power Rating 60W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
Width 66mm | ||
Depth 39.9mm | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Type Power Adapter | ||
Length 103mm | ||
- COO (Country of Origin):
- CN
