Egston 30W Plug In Power Supply 9V dc Output, 3A Output
- RS Stock No.:
- 742-4813
- Mfr. Part No.:
- 003920157
- Brand:
- Egston
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£56.46
(exc. VAT)
£67.75
(inc. VAT)
- RS Stock No.:
- 742-4813
- Mfr. Part No.:
- 003920157
- Brand:
- Egston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Egston | |
| Plug Type | Interchangeable | |
| Output Voltage | 9V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 3A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| Cable Length | 1.5m | |
| Standards Met | ErP Compliant | |
| Length | 105mm | |
| Type | Switched Mode Power Supply | |
| Load Regulation | ±3% | |
| Energy Efficiency Level | V | |
| Width | 42mm | |
| Depth | 41.9mm | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Egston | ||
Plug Type Interchangeable | ||
Output Voltage 9V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 3A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
Length 105mm | ||
Type Switched Mode Power Supply | ||
Load Regulation ±3% | ||
Energy Efficiency Level V | ||
Width 42mm | ||
Depth 41.9mm | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CZ
Egston Power Supply
The Egston E series plug-in power supply has a regulated output voltage of 9VDC. This universal power supply is enabled with 4 plug head adapters such as European 2-pin plug adapter, US 2-pin plug adapter, Australian 2-pin plug adapter and UK 3-pin plug adapter. This plug-in power supply has an ErP level V compliance. It has a wide input voltage rating ranging from 90VAC to 264VAC and 5 secondary DC output connectors.
Note:
Conforms to energy-related product directive 2009/125/EC.
Inclusions:
4 plug adapter heads and 5 secondary DC output connectors.
Note:
Conforms to energy-related product directive 2009/125/EC.
Inclusions:
4 plug adapter heads and 5 secondary DC output connectors.
Features and Benefits
ErP level V compliant
Small and lightweight design
Wide input voltage range
High efficiency is up to 87%
Low standby power use
Class II protection
short-circuit proof
Cable length is 1.5m
Power rating is 30W
Output current is 3A
Small and lightweight design
Wide input voltage range
High efficiency is up to 87%
Low standby power use
Class II protection
short-circuit proof
Cable length is 1.5m
Power rating is 30W
Output current is 3A
Certifications
EN 55014-1/2
EN 55022
EN 55024
EN 55011
EN 60950-1
UL 60950-1
ENEC 22
CSA approved
EN 55022
EN 55024
EN 55011
EN 60950-1
UL 60950-1
ENEC 22
CSA approved

