Friwo Interchangeable AC/DC Adapter AC/DC Adapter Global 39.7 W 9V dc Output, 3.3 A
- RS Stock No.:
- 161-8176
- Mfr. Part No.:
- FW8030/09
- Brand:
- Friwo
Get a bulk buy discount
Add 5 more to save £8.45
View bulk pricing optionsSubtotal (1 unit)*
£56.46
(exc. VAT)
£67.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £56.46 | - |
| 5 - 9 | £54.77 | £8.45 |
| 10 - 24 | £53.07 | £33.90 |
| 25 - 49 | £51.39 | £126.75 |
| 50 + | £49.68 | £339.00 |
*price indicative
- RS Stock No.:
- 161-8176
- Mfr. Part No.:
- FW8030/09
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Global | |
| Output Voltage | 9V dc | |
| Output Connector Type | Interchangeable | |
| Power | 39.7W | |
| Cable Length | 1.83m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 3.3A | |
| Maximum Operating Temperature | 45°C | |
| Depth | 34mm | |
| Width | 90mm | |
| Standards/Approvals | VDE, UL 2601, IEC 60601-1, CE | |
| Length | 55mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 85.5% | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Series | FOX30-X | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Global | ||
Output Voltage 9V dc | ||
Output Connector Type Interchangeable | ||
Power 39.7W | ||
Cable Length 1.83m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Adapter Current 3.3A | ||
Maximum Operating Temperature 45°C | ||
Depth 34mm | ||
Width 90mm | ||
Standards/Approvals VDE, UL 2601, IEC 60601-1, CE | ||
Length 55mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 85.5% | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Series FOX30-X | ||
DOE 2016 Ready
High efficiency
Low standby power ≤ 0.1 Watts
IP42 approved exchangeable plug system as additional accessories
Double Safety: snapped & welded
Related links
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Global 7.2 W 9V dc Output, 800 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Global 7.08 W 5.9V dc Output, 1.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Global 11.8 W 5.9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 9V dc Output, 1.3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 9V dc Output, 800 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (Global) 12 W 12V dc Output, 1 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 6V dc Output, 2 A
