Friwo Plug In Power Supply 6V dc Output, 1A Output
- RS Stock No.:
- 736-1614
- Mfr. Part No.:
- GPP6 6V
- Brand:
- Friwo
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.58
(exc. VAT)
£46.30
(inc. VAT)
- RS Stock No.:
- 736-1614
- Mfr. Part No.:
- GPP6 6V
- Brand:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Plug Type | Australia, European Plug, IEC, Japan, UK, US | |
| Output Voltage | 6V dc | |
| Input Voltage | 100 → 240V ac | |
| Output Current | 1A | |
| Maximum Temperature | +40°C | |
| Output Connector | 1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug | |
| Number of Outputs | 1 | |
| Cable Length | 2m | |
| Standards Met | ErP Compliant | |
| MTBF | 200000h | |
| Efficiency | 80% | |
| Width | 52mm | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Length | 52mm | |
| Depth | 35.5mm | |
| Load Regulation | ±5% | |
| Type | Switched Mode Power Supply | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Plug Type Australia, European Plug, IEC, Japan, UK, US | ||
Output Voltage 6V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current 1A | ||
Maximum Temperature +40°C | ||
Output Connector 1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug | ||
Number of Outputs 1 | ||
Cable Length 2m | ||
Standards Met ErP Compliant | ||
MTBF 200000h | ||
Efficiency 80% | ||
Width 52mm | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Length 52mm | ||
Depth 35.5mm | ||
Load Regulation ±5% | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- DE

