Aiko Denshi 2.1 x 5.5 mm Centre Negative AC/DC Adapter AC/DC Adapter 2-Pin 12V dc Output, 300 mA
- RS Stock No.:
- 634-1559
- Mfr. Part No.:
- VSM-1231
- Brand:
- Aiko Denshi
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 634-1559
- Mfr. Part No.:
- VSM-1231
- Brand:
- Aiko Denshi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aiko Denshi | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 mm Centre Negative | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 300mA | |
| Width | 50mm | |
| Length | 62mm | |
| Depth | 41mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 100V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Aiko Denshi | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 mm Centre Negative | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 300mA | ||
Width 50mm | ||
Length 62mm | ||
Depth 41mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 100V ac | ||
Minimum Input Voltage 100V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Transforming AC Adapter, VSM Series
Silent transformer-type
Standards
Electrical Appliance and Material Safety Law
Related links
- Aiko Denshi 2.1 x 5.5 mm Centre Negative AC/DC Adapter AC/DC Adapter 2-Pin (Global) 6V dc Output, 300 mA
- Aiko Denshi 2.1 x 5.5 mm Centre Negative AC/DC Adapter AC/DC Adapter 2-Pin 15V dc Output, 600 mA
- Aiko Denshi 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 2-Pin 6V dc Output, 300 mA
- Aiko Denshi 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 2-Pin 12V dc Output, 1.2 A
- Aiko Denshi 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 2-Pin 6V dc Output, 1.2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 5V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 50.4 W 12V dc Output, 4.2 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 12V dc Output, 500 mA
