USB Type C charger (ERP Level VI) 5V 3A
- RS Stock No.:
- 283-2730
- Distrelec Article No.:
- 301-78-414
- Mfr. Part No.:
- RND 320-00132
- Brand:
- RND
52 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£7.21
(exc. VAT)
£8.65
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | £7.21 |
5 - 9 | £6.99 |
10 - 24 | £6.78 |
25 - 49 | £6.56 |
50 + | £6.34 |
- RS Stock No.:
- 283-2730
- Distrelec Article No.:
- 301-78-414
- Mfr. Part No.:
- RND 320-00132
- Brand:
- RND
Related links
- USB Type A charger (ERP Level VI) 5V 1A
- Alfatronix Dual USB Car Charger, 24V dc Input, 5V dc Output USB Type A, 3A
- Alfatronix Dual USB Car Charger, 32V dc Input, 5V dc Output USB Type A, 3A
- Alfatronix Car Charger, 32V dc Input, 5V dc Output USB Type A, 3A
- Alfatronix Dual USB Car Charger, 9 → 32V dc Input, 5V dc Output...
- USB Cables
- USB A to USB A Cable
- USB A to USB C Cables