RS Better World

Phihong 5 Output 6-Position Molex Housing 39-01-2060 with Terminal 39-00-077 Mates with Molex Housing 39-01-2061 with

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£100.88

(exc. VAT)

£121.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£100.88
5 - 9£94.32
10 +£87.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-7306
Mfr. Part No.:
PPL250U-120L6
Brand:
Phihong
Find similar products by selecting one or more attributes.
Select all

Brand

Phihong

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

IEC

Output Voltage

12V dc

Output Connector Type

6-Position Molex Housing 39-01-2060 with Terminal 39-00-077 Mates with Molex Housing 39-01-2061 with Terminal 39-00-0081

Power

240W

Cable Length

2.5m

Number of Outputs

5

Minimum Operating Temperature

0°C

Input Connector Type

IEC 60320-C14

Adapter Current

20A

Maximum Operating Temperature

400°C

Width

94mm

Standards/Approvals

IEC 62368-1, FCC Part 15 Class B, cULus 62368-1

Length

204mm

Depth

43.5mm

Maximum Input Voltage

264V ac

Better World Verification

UL Energy Verified

Better World Product

Yes

Energy Efficiency Level

VI

Series

250W Desktop C14 Adapter

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
The Phihong 250W Desktop C14 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.

Spill proof case

Over current protection

Over voltage protection

DOE level VI efficiency compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy