Mascot 42 W AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 18V dc Output, 2.33 A
- RS Stock No.:
- 187-3711
- Mfr. Part No.:
- 3721000050
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 187-3711
- Mfr. Part No.:
- 3721000050
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 18V dc | |
| Output Connector Type | Interchangeable | |
| Power | 42W | |
| Cable Length | 124mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 2.33A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 50mm | |
| Length | 124mm | |
| Depth | 37mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 1 % | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Series | 3721 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 18V dc | ||
Output Connector Type Interchangeable | ||
Power 42W | ||
Cable Length 124mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Universal Plug | ||
Adapter Current 2.33A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60601-1-2 | ||
Width 50mm | ||
Length 124mm | ||
Depth 37mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 1 % | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Series 3721 | ||
- COO (Country of Origin):
- CN
Universal input voltage (90-264VAC)
Fixed output voltages
Short circuit proof
Related links
- Mascot 42 W AC/DC Adapter AC/DC Adapter Australia UK 3.5 A
- Mascot 42 W AC/DC Adapter AC/DC Adapter Australia UK 1.75 A
- XP Power 24 W AC/DC Adapter AC/DC Adapter Australia UK 2.33 A
- Mascot 42 W AC/DC Adapter AC/DC Adapter Australia UK 4.67 A
- Mascot 28 W AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 12V dc Output, 2.33 A
- Mascot 60 W AC/DC Adapter AC/DC Adapter Australia UK 2.5 A
- Mascot 40 W AC/DC Adapter AC/DC Adapter Australia UK 6.6 A
- Mascot 15 W AC/DC Adapter AC/DC Adapter Australia UK 1.25 A
