Mascot Interchangeable AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 28 W 5V dc Output, 4 A
- RS Stock No.:
- 183-5848
- Mfr. Part No.:
- 3626505000
- Brand:
- Mascot
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-5848
- Mfr. Part No.:
- 3626505000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (IEC) | |
| Output Voltage | 5V dc | |
| Power | 28W | |
| Output Connector Type | Interchangeable | |
| Cable Length | 101mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 4A | |
| Maximum Operating Temperature | 40°C | |
| Width | 48.5mm | |
| Length | 101mm | |
| Standards/Approvals | EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1 | |
| Depth | 37mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88.5% | |
| Series | 3626 | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Load Regulation | 1 % | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (IEC) | ||
Output Voltage 5V dc | ||
Power 28W | ||
Output Connector Type Interchangeable | ||
Cable Length 101mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type Universal Plug | ||
Adapter Current 4A | ||
Maximum Operating Temperature 40°C | ||
Width 48.5mm | ||
Length 101mm | ||
Standards/Approvals EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1 | ||
Depth 37mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88.5% | ||
Series 3626 | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Load Regulation 1 % | ||
- COO (Country of Origin):
- CN
Universal input voltage (90-264VAC)
Fixed output voltages
Short circuit proof
Exchangeable AC and DC plugs
Related links
- Mascot Interchangeable AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 28 W 7.5V dc Output, 3.73 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 12V dc Output, 2.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 24V dc Output, 1.16 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 18V dc Output, 1.55 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (IEC) 28 W 9V dc Output, 3.11 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 5 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
- RS PRO 2.1 x 5.5 mm Connector AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 15 W 5V dc Output, 3 A
