XP Power Centre Positive - Right Angle, Jack Plug AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8 45 W 12V dc
- RS Stock No.:
- 175-9081
- Distrelec Article No.:
- 301-83-315
- Mfr. Part No.:
- AKM45US12C2
- Brand:
- XP Power
Subtotal (1 unit)*
£30.49
(exc. VAT)
£36.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.49 |
*price indicative
- RS Stock No.:
- 175-9081
- Distrelec Article No.:
- 301-83-315
- Mfr. Part No.:
- AKM45US12C2
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC-DC Converter Power Supplies | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C8 | |
| Output Voltage | 12V dc | |
| Output Connector Type | Centre Positive - Right Angle, Jack Plug | |
| Power | 45W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 4A | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | IEC 320-C8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 51.4mm | |
| Width | 31.5mm | |
| Standards/Approvals | No | |
| Depth | 122.4mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 91.2% | |
| Series | AKM45 | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 240V ac | |
| Load Regulation | 5 % | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC-DC Converter Power Supplies | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C8 | ||
Output Voltage 12V dc | ||
Output Connector Type Centre Positive - Right Angle, Jack Plug | ||
Power 45W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 4A | ||
Regulated/Unregulated Regulated | ||
Input Connector Type IEC 320-C8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 51.4mm | ||
Width 31.5mm | ||
Standards/Approvals No | ||
Depth 122.4mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 91.2% | ||
Series AKM45 | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 240V ac | ||
Load Regulation 5 % | ||
- COO (Country of Origin):
- CN
Class I & Class II Versions
Optional White Case Versions
Output Voltages from 9V to 48V
Optional AC Cable Restraint
3 Year Warranty
Related links
- XP Power Centre Positive - Right Angle, Jack Plug AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8 45 W 15V dc
- XP Power Output Plug Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8
- XP Power AC/DC Adapter IEC 320 C8 45 W 12V dc Output, 4 A
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack Linear Power Supply AC/DC Adapter Optional, IEC 320 72 W 36V
- XP Power AC/DC Adapter IEC 320 C8 45 W 18V dc Output, 2.66 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 80 W 12V dc Output, 6.66 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 90 W 24V dc Output, 3.75 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 19V dc Output, 4.47 A
