XP Power AC/DC Adapter IEC 320 C8 45 W 18V dc Output, 2.66 A
- RS Stock No.:
- 175-9075
- Distrelec Article No.:
- 302-24-349
- Mfr. Part No.:
- AKM45US18
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9075
- Distrelec Article No.:
- 302-24-349
- Mfr. Part No.:
- AKM45US18
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 1 | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C8 | |
| Power | 45 W | |
| Output Voltage | 18 V dc | |
| Adapter Current | 2.66 A | |
| Cable Length | 1 m | |
| Depth | 122.4 mm | |
| Distrelec Product Id | 30224349 | |
| Energy Efficiency Level | VI | |
| Input Connector Type | IEC 320-C8 | |
| Length | 51.4 mm | |
| Load Regulation | 5 % | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | 0 °C | |
| Series | AKM45 | |
| Width | 31.5 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 1 | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C8 | ||
Power 45 W | ||
Output Voltage 18 V dc | ||
Adapter Current 2.66 A | ||
Cable Length 1 m | ||
Depth 122.4 mm | ||
Distrelec Product Id 30224349 | ||
Energy Efficiency Level VI | ||
Input Connector Type IEC 320-C8 | ||
Length 51.4 mm | ||
Load Regulation 5 % | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature 0 °C | ||
Series AKM45 | ||
Width 31.5 mm | ||
- COO (Country of Origin):
- CN
XP Power Supply
The XP Power is an 18VDC power supply, of 45W that provides continuous output power. The power supply is a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage range is 90-264VAC (wide range), its maximum input current is 1.3A. The device gives fully regulated output and most importantly, it is short circuit protected. It is a reliable product with high MTBF of 250kHrs. The plug type is C8. Thermal protection is of latching type. The desktop power supply overall cable length is 51.4mm. It has low power consumption, less than 0.075W. The PSU would be a suitable power source for a large range of PCs except for high tech desktop. The PC power supply units can be interchanged, provided the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Features and Benefits
• Universal AC input
• Fully regulated output
• Overcurrent and overvoltage protection
• High-efficiency
• High MTBF
• Limited power source
• Operating temperature ranges between 0°C and 60°C
Applications
• Commercial information technology equipment (ITE)
• Small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• EN60950-1
• EN60601-1
• IEC60950-1
• IEC60601-1
• IEC320-C8
• UL60950-1
• CE LVD
• UL ANSI/AAMI ES 60601-1
• CSA C22.2 No. 60601
Related links
- XP Power AC/DC Adapter IEC 320 C8 45 W 12V dc Output, 4 A
- XP Power Centre Positive - Right Angle, Jack Plug AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8 45 W 15V dc
- XP Power Centre Positive - Right Angle, Jack Plug AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8 45 W 12V dc
- TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 18V dc Output, 5 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 24V dc Output, 3.54 A
- XP Power Output Plug Centre Positive - Right Angle AC-DC Converter Power Supplies AC/DC Adapter IEC 320 C8
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C8 85 W 15V dc Output, 5.33 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C8 85 W 19V dc Output, 4.47 A
