RS PRO 120 W AC/DC Adapter C14 48V dc Output, 2.5 A

Stock information currently inaccessible
RS Stock No.:
175-3291
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

48V dc

Power

120W

Cable Length

168mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Adapter Current

2.5A

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

40°C

Length

168mm

Width

39mm

Standards/Approvals

CE, EN 60950-1

Depth

39mm

Efficiency

87%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Energy Efficiency Level

VI

Load Regulation

±5 %

Series

SW36

COO (Country of Origin):
CN

RS PRO 48 V DC Power Supply, 120 W, 2.5 A, C14 Connector


Use this power supply from RS PRO to provide 120 watts of DC power to your electronic devices. As a switch-mode power supply (SMPS), it converts AC mains inputs to a DC output with high efficiency. This one is compatible with a broad input range of 100 to 240 V AC, so it works with electrical setups in most regions.

This SMPS protects your devices from overheating and electrical damage caused by overload, overvoltage and short-circuits, and its handy LED indicator allows you to monitor the unit's performance. With a power consumption of less than 0.5 watts, it also meets international energy efficiency standards. Power supplies like these are used with gaming machines, CCTV cameras and networking equipment.

Features and Benefits


• C14 plug type

• IEC 320-C14 input connector

• Single output

• Output voltage rating of 48 V DC

• Output current range of 2.5 A

• Input frequency range of 47 to 63 Hz

• Input current rating of 1.6 A

• Line and load regulation range of ±5%

• Ripple and noise of 300 mV

• Minimum efficiency of 87%

• Operating temperature of 0°C to +40°C

• Overall dimensions of 168 (L) x 66 (W) x 39 mm (D)

• Weight of 570 g

Related links