RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Straight AC-DC Converter Power Supplies AC/DC Adapter C14 45 W 36V dc Output,
- RS Stock No.:
- 175-3279
- Brand:
- RS PRO
Subtotal (1 unit)*
£56.49
(exc. VAT)
£67.79
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 13 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £56.49 |
*price indicative
- RS Stock No.:
- 175-3279
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | C14 | |
| Output Voltage | 36V dc | |
| Power | 45W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive - Straight | |
| Cable Length | 47mm | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Adapter Current | 1.21A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 30.1mm | |
| Length | 47mm | |
| Standards/Approvals | CE, EN 60950-1 | |
| Depth | 107mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 83% | |
| Series | RS PRO | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type C14 | ||
Output Voltage 36V dc | ||
Power 45W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive - Straight | ||
Cable Length 47mm | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Adapter Current 1.21A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 30.1mm | ||
Length 47mm | ||
Standards/Approvals CE, EN 60950-1 | ||
Depth 107mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 83% | ||
Series RS PRO | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 36VDC Power Supply
The RS PRO is a 36VDC power supply AC/DC switch-mode power desktop AC adapter. This range of switch-mode power supply provides 45W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage range is 100-240VAC (wide range), its maximum input current is 500mA It gives fully regulated output and most importantly, is short circuit protected. It is a reliable product with high MTBF. The plug type is C8 connector. Thermal protection is of latching type. The desktop power supply overall cable length is 47mm. It has low power consumption, less than 0.10W.
Features and Benefits
• Universal AC input
• Fully regulated output
• Overcurrent, overvoltage and short circuit protection
• High-efficiency
• High MTBF
• Limited power source
• Operating temperature ranges between 0°C and 40°C
Applications
• It is used in information technology equipment (ITE) commercial
• A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• CCC
• CE
• CULus
• FCC
• TUV
• UL
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive - Straight AC-DC Converter Power Supplies AC/DC Adapter 42 W 12V dc Output, 3.5
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 72 W 36V dc Output, 1.66 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter C14 63 W 12V dc Output, 5.25 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 24V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Switched Mode Power Supply AC/DC Adapter C14 60 W 12V dc Output, 5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 62.4 W 48V dc Output, 1.3 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 72 W 24V dc Output, 3 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 63 W 18V dc Output, 3.5 A
