RS PRO 18W Plug In Power Supply 24V dc Output, 750mA Output
- RS Stock No.:
- 175-2809
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.35
(exc. VAT)
£18.42
(inc. VAT)
- RS Stock No.:
- 175-2809
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Interchangeable | |
| Output Voltage | 24V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 750mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 18W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1.5m | |
| MTBF | 50000h | |
| Standards Met | CB, CCC, CE, CETLus, FCC, PSE, RCM (C-Tick), TUV-GS | |
| Efficiency | 85% | |
| Energy Efficiency Level | VI | |
| Minimum Temperature | 0°C | |
| Depth | 35mm | |
| Type | Switched Mode Power Supply | |
| Series | 15DYS618 | |
| Width | 47.5mm | |
| Length | 77mm | |
| Load Regulation | ±5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Interchangeable | ||
Output Voltage 24V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 750mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 18W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1.5m | ||
MTBF 50000h | ||
Standards Met CB, CCC, CE, CETLus, FCC, PSE, RCM (C-Tick), TUV-GS | ||
Efficiency 85% | ||
Energy Efficiency Level VI | ||
Minimum Temperature 0°C | ||
Depth 35mm | ||
Type Switched Mode Power Supply | ||
Series 15DYS618 | ||
Width 47.5mm | ||
Length 77mm | ||
Load Regulation ±5% | ||
- COO (Country of Origin):
- CN
2.1 x 5.5mm connector
Supplied with 4 interchangeable AC plugs (UK, Euro, US, Aust)

