TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 54V dc Output, 5.56 A
- RS Stock No.:
- 135-4191
- Mfr. Part No.:
- DTM-300PW-540-D2
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£260.52
(exc. VAT)
£312.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £260.52 | - |
| 5 - 9 | £252.71 | 2% |
| 10 - 24 | £244.88 | 6% |
| 25 - 49 | £237.08 | 8% |
| 50 + | £229.26 | 11% |
*price indicative
- RS Stock No.:
- 135-4191
- Mfr. Part No.:
- DTM-300PW-540-D2
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | 10 Pin | |
| Output Voltage | 54V dc | |
| Output Connector Type | DC Jack | |
| Power | 300W | |
| Cable Length | 800mm | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Adapter Current | 5.56A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 112mm | |
| Length | 222mm | |
| Standards/Approvals | CE, EN 60601-1, IEC 60601-1, UL 60601-1 | |
| Depth | 45mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Series | DTM300-D | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type 10 Pin | ||
Output Voltage 54V dc | ||
Output Connector Type DC Jack | ||
Power 300W | ||
Cable Length 800mm | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Adapter Current 5.56A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Width 112mm | ||
Length 222mm | ||
Standards/Approvals CE, EN 60601-1, IEC 60601-1, UL 60601-1 | ||
Depth 45mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Series DTM300-D | ||
TDK Lambda DTM300-PW Series
DTM300-D series of 300 W Medical and ITE approved external power supplies that meets DoE Level VI efficiency. These DTM300-D Medical and ITE approved external power supplies are safety Class I and II and meet IEC606-1-1-2 Ed4: 2014.
Typical applications for the 300 W series include power hungry medical equipment, test and measurement, the Communications Industry and Broadcasting.The convection-cooled DTM300-D series is housed in a rugged, vent-free enclosure, and applied using the standard IEC 60320-C14 three pronged or 60320-C18 two prong connector and dc provided through a ten-pin Molex Mini-Fit® connector. Other connectors are available upon request. The adapters also feature over-voltage and overcurrent protection. Accepting a 90 Vac to 264 Vac input, the 300 W adapters are available with 12 V, 19 V, 24 V, 28 V, 48 V and 54 V outputs and can operate in ambient temperatures ranging from -30 to +60 °C, derating linearly to 50% load from 40 to 60 °C in addition to satisfying DoE Level VI requirements with an average efficiency of greater than 88%, the power supplies have an off-load power draw of less than 0.5 W.
Features and Benefits
• Medical and ITE approved
• Class I and Class II inputs
• Level VI efficiency
• Suitable for B & BF rated equipment
• Convection Cooling
Switch Mode - TDK Lambda
Related links
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 54V dc Output, 5.56 A
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 24V dc Output, 12.5 A
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 19V dc Output, 15.79 A
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 12V dc Output, 25 A
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 48V dc Output, 6.25 A
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 28V dc Output, 10.71 A
- TDK-Lambda AC/DC Adapter C14 250 W 54V dc Output, 4.62 A
- TDK-Lambda KPPx-4P Power Adapter AC/DC Adapter C8 65 W 5V dc Output, 8 A
