Phihong 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output
- RS Stock No.:
- 124-2076
- Mfr. Part No.:
- PSAC05R-050L6M(RS)
- Brand:
- Phihong
Stock information currently inaccessible
- RS Stock No.:
- 124-2076
- Mfr. Part No.:
- PSAC05R-050L6M(RS)
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Global Plug | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1A | |
| Maximum Temperature | +40°C | |
| Output Connector | Micro USB Type B | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 5W | |
| Cable Length | 1.5m | |
| Standards Met | CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B | |
| Type | Universal | |
| Depth | 29.79mm | |
| Minimum Temperature | 0°C | |
| Width | 45mm | |
| Length | 71.7mm | |
| Energy Efficiency Level | VI | |
| Series | PSAC05R | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Adapter Type Plug-In Adapter | ||
Plug Type Global Plug | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1A | ||
Maximum Temperature +40°C | ||
Output Connector Micro USB Type B | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 5W | ||
Cable Length 1.5m | ||
Standards Met CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B | ||
Type Universal | ||
Depth 29.79mm | ||
Minimum Temperature 0°C | ||
Width 45mm | ||
Length 71.7mm | ||
Energy Efficiency Level VI | ||
Series PSAC05R | ||
- COO (Country of Origin):
- CN
Related links
- XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output
- Phihong Plug In Power Supply 5V dc Output, 1A Output
- OEP Power Brick AC/DC Adapter 5V dc Output, 1A Output
- Phihong AC/DC Adapter 5V dc Output
- RS PRO 15W Plug-In AC/DC Adapter 15V dc Output, 1A Output
- Mascot 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
- FTDI Chip 9W Plug-In AC/DC Adapter 9V dc Output, 1A Output
- StarTech.com AC/DC Adapter 5V dc Output
