XP Power 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

Stock information currently inaccessible
RS Stock No.:
121-7189
Mfr. Part No.:
VER05US050-JA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

MTBF

100kh

Standards Met

CCC, cUL/UL 60950-1, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Minimum Temperature

0°C

Depth

42.9mm

Type

AC/DC Adapter

Width

55.1mm

Series

VER05

Energy Efficiency Level

VI

Load Regulation

5%

Length

37mm

Related links