MEAN WELL 36W Plug In Power Supply 9V dc Output, 0 → 4A Output
- RS Stock No.:
- 123-5012
- Mfr. Part No.:
- GEM40I09-P1J
- Brand:
- Mean Well
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.12
(exc. VAT)
£21.74
(inc. VAT)
- RS Stock No.:
- 123-5012
- Mfr. Part No.:
- GEM40I09-P1J
- Brand:
- Mean Well
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Plug Type | Australia, European Plug, UK, US | |
| Output Voltage | 9V dc | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 0 → 4A | |
| Maximum Temperature | +70°C | |
| Number of Outputs | 1 | |
| Power Rating | 36W | |
| Cable Length | 1m | |
| Medical Approved | Yes | |
| MTBF | 400kh | |
| Standards Met | ANSI/AAMI ES60601-1/60601-1-11, CB, CE, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EU ErP, FCC PART 15/CISPR22 Class B, MIL-HDBK-217F, TUV 60601-1-11, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1 | |
| Minimum Temperature | -25°C | |
| Priced to Clear | Yes | |
| Series | GEM40I | |
| Depth | 56.2mm | |
| Type | Switched Mode Power Supply | |
| Width | 75.5mm | |
| Length | 39.1mm | |
| Load Regulation | ±5% | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Plug Type Australia, European Plug, UK, US | ||
Output Voltage 9V dc | ||
Input Voltage 80 → 264V ac | ||
Output Current 0 → 4A | ||
Maximum Temperature +70°C | ||
Number of Outputs 1 | ||
Power Rating 36W | ||
Cable Length 1m | ||
Medical Approved Yes | ||
MTBF 400kh | ||
Standards Met ANSI/AAMI ES60601-1/60601-1-11, CB, CE, cULus Recognised, EISA 2007/DOE, EN 55011 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EU ErP, FCC PART 15/CISPR22 Class B, MIL-HDBK-217F, TUV 60601-1-11, TUV Rheinland EN 60601-1, TUV Rheinland IEC 60601-1 | ||
Minimum Temperature -25°C | ||
Priced to Clear Yes | ||
Series GEM40I | ||
Depth 56.2mm | ||
Type Switched Mode Power Supply | ||
Width 75.5mm | ||
Length 39.1mm | ||
Load Regulation ±5% | ||
- COO (Country of Origin):
- CN

