MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 24 V dc
- RS Stock No.:
- 123-4974
- Distrelec Article No.:
- 303-85-960
- Mfr. Part No.:
- GSM06E24-P1J
- Brand:
- MEAN WELL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.71
(exc. VAT)
£10.45
(inc. VAT)
- RS Stock No.:
- 123-4974
- Distrelec Article No.:
- 303-85-960
- Mfr. Part No.:
- GSM06E24-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 250mA | |
| Cable Length | 1.83m | |
| Overall Length | 32mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Overall Width | 66mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 24V dc | |
| Series | GSM06E | |
| Overall Depth | 42.5mm | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 250mA | ||
Cable Length 1.83m | ||
Overall Length 32mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Overall Width 66mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 24V dc | ||
Series GSM06E | ||
Overall Depth 42.5mm | ||
Minimum Input Voltage 100V ac | ||
Mean Well GMS06E Series Plug In Power Supply
Mean Well GMS06E are a series of highly reliable 6 W medical-grade plug-in power supply. The series offers a standard 2-pin European power plug, offering an 85V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 5V dc to 24V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.
The GSM06E series is also an efficient range, boasting up to 82% efficiency coupled with an extremely low no-load power consumption below 0.3 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM06E series, enabling the power supply to save energy when it's either under the operating mode or standby mode.
Features and Benefits
2 pole Euro plug.
Medical safety approved.
Complies with Level V efficiency rating.
Full range universal AC input.
Class II power (Without earth pin)
Typical Applications include
Blood glucose & pressure meters.
Nebulizer.
Inhaler.
Portable medical devices.
Switch Mode - Mean Well
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 500 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 620 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter EU AUS 24 V dc

