MEAN WELL AC/DC Adapter Type C 264V ac Output 1 A, 6 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
123-4968
Mfr. Part No.:
GSM06E06-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

1A

Cable Length

1.22m

Overall Length

32mm

Input Connector Type

EU Plug

Maximum Operating Temperature

50°C

Overall Width

66mm

Standards/Approvals

IEC 60950-1, CE, UL 60950-1

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Series

GSM06E

Minimum Output Voltage

6V dc

Overall Depth

42.5mm

Mean Well GMS06E Series Plug In Power Supply


Mean Well GMS06E are a series of highly reliable 6 W medical-grade plug-in power supply. The series offers a standard 2-pin European power plug, offering an 85V ac to 264V ac input range. The GMS06E series offers fixed outputs ranging from 5V dc to 24V dc, which can cater for a wide variety of medical devices. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra low leakage current.

The GSM06E series is also an efficient range, boasting up to 82% efficiency coupled with an extremely low no-load power consumption below 0.3 W. The series also has been designed in accordance with the latest Level V energy regulation. Mean Well has also integrated a "Supreme" feature into the GSM06E series, enabling the power supply to save energy when it's either under the operating mode or standby mode.

Features and Benefits

2 pole Euro plug.

Medical safety approved.

Complies with Level V efficiency rating.

Full range universal AC input.

Class II power (Without earth pin)

Typical Applications include

Blood glucose & pressure meters.

Nebulizer.

Inhaler.

Portable medical devices.

Switch Mode - Mean Well


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy