XP Power 5W Plug-In AC/DC Adapter 9V dc Output, 550mA Output

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£8.07

(exc. VAT)

£9.68

(inc. VAT)

RS Stock No.:
121-7130
Mfr. Part No.:
VEL05US090-UK-JA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

550mA

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

5W

Cable Length

1.5m

MTBF

100kh

Standards Met

CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV

Load Regulation

5%

Length

55.1mm

Series

VEL05

Energy Efficiency Level

VI

Depth

42.9mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

49.5mm