RS PRO 6W Plug-In AC/DC Adapter 9V dc Output, 660mA Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-3293
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

100 V acV ac, 110 V acV ac, 115 V acV ac, 120 V acV ac, 127 V acV ac, 220 V acV ac, 230 V acV ac, 240V ac

Output Current

660mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

6W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Standards Met

CE Certified

MTBF

50000h

Depth

65.7mm

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

61.6mm

Width

26mm

Minimum Temperature

0°C

COO (Country of Origin):
CN
The RS Pro Range of Class II 6watt AC/DC United Kingdom plug-in power supplies provide 6 watts of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications.

Features:


• United Kingdom Fixed AC Head
• 3 Year Warranty
• Level VI Efficiency
• CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy