XP Power 5 W AC/DC Adapter AC/DC Adapter Type A 5V dc Output, 1 A
- RS Stock No.:
- 121-7125
- Mfr. Part No.:
- VEL05US050-US-UB
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 121-7125
- Mfr. Part No.:
- VEL05US050-US-UB
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type A | |
| Output Voltage | 5V dc | |
| Power | 5W | |
| Output Connector Type | Micro USB Type B | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | US Plug | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 24.1mm | |
| Standards/Approvals | UL 60950-1, CB, CE, EN 60950-1 | |
| Length | 55.1mm | |
| Depth | 35.49mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 74% | |
| Series | VEL05 | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type A | ||
Output Voltage 5V dc | ||
Power 5W | ||
Output Connector Type Micro USB Type B | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type US Plug | ||
Regulated/Unregulated Regulated | ||
Adapter Current 1A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 24.1mm | ||
Standards/Approvals UL 60950-1, CB, CE, EN 60950-1 | ||
Length 55.1mm | ||
Depth 35.49mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 74% | ||
Series VEL05 | ||
Load Regulation 5 % | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
XP Power - VEL05 Series of AC-DC Power Supplies
The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.
5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
Related links
- XP Power 5 W AC/DC Adapter AC/DC Adapter Type A 5V dc Output, 1 A
- XP Power 5 W AC/DC Adapter AC/DC Adapter Type C 5V dc Output, 1 A
- XP Power 5 W AC/DC Adapter AC/DC Adapter Interchangeable 5V dc Output, 1 A
- XP Power 5 W AC/DC Adapter AC/DC Adapter Type A 12V dc Output, 420 mA
- XP Power 5 W AC/DC Adapter AC/DC Adapter Interchangeable 6V dc Output, 830 mA
- XP Power 5 W AC/DC Adapter AC/DC Adapter Type G 12V dc Output, 420 mA
- XP Power 5 W AC/DC Adapter AC/DC Adapter Type A 9V dc Output, 550 mA
- XP Power 5 W AC/DC Adapter AC/DC Adapter Type C 12V dc Output, 420 mA
