XP Power Molex 6 Pin, KPPX 4P (Non-Locking), 6 Pin DIN Connector AC/DC Power Supply AC/DC Adapter 85 W 15V dc Output,
- RS Stock No.:
- 121-7081
- Distrelec Article No.:
- 302-24-343
- Mfr. Part No.:
- AHM85PS15
- Brand:
- XP Power
Subtotal (1 unit)*
£70.82
(exc. VAT)
£84.98
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 06 July 2027
Units | Per unit |
|---|---|
| 1 + | £70.82 |
*price indicative
- RS Stock No.:
- 121-7081
- Distrelec Article No.:
- 302-24-343
- Mfr. Part No.:
- AHM85PS15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Power Supply | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 15V dc | |
| Power | 85W | |
| Output Connector Type | Molex 6 Pin, KPPX 4P (Non-Locking), 6 Pin DIN Connector | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 5.67A | |
| Maximum Operating Temperature | 60°C | |
| Width | 64mm | |
| Standards/Approvals | CSA 22.2 No. 60601-1, UL 60950, PSE, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2, EN 60950, EN 60601-1-2, EN 60601-1, EN 55011/22, EISA 2007, CEC2008, ANSI AAMI ES60601-1 | |
| Length | 150mm | |
| Depth | 37mm | |
| Efficiency | 92% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±3 % | |
| Series | AHM | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Power Supply | ||
Product Type AC/DC Adapter | ||
Output Voltage 15V dc | ||
Power 85W | ||
Output Connector Type Molex 6 Pin, KPPX 4P (Non-Locking), 6 Pin DIN Connector | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 5.67A | ||
Maximum Operating Temperature 60°C | ||
Width 64mm | ||
Standards/Approvals CSA 22.2 No. 60601-1, UL 60950, PSE, MIL-HDBK-217F, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2, EN 60950, EN 60601-1-2, EN 60601-1, EN 55011/22, EISA 2007, CEC2008, ANSI AAMI ES60601-1 | ||
Length 150mm | ||
Depth 37mm | ||
Efficiency 92% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±3 % | ||
Series AHM | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
XP Power - AHM Series of Plug-in Power Supplies
Switch Mode - XP Power
Related links
- XP Power Molex 6 Pin 6 Pin DIN Connector AC/DC Power Supply AC/DC Adapter 150 W 24V dc Output,
- XP Power Molex 6 Pin 6 Pin DIN Connector AC/DC Power Supply AC/DC Adapter 150 W 12V dc Output,
- XP Power 6 Pin DIN Connector Molex 6 Pin AC/DC Power Supply AC/DC Adapter 150 W 48V dc Output,
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 15V dc Output, 4 A
- XP Power Molex Mini Fit JR 14.67
- TDK-Lambda KPPx-4P AC/DC Power Supply AC/DC Adapter C8 65 W 24V dc Output, 2.7 A
- TDK-Lambda KPPx-4P Power Adapter AC/DC Adapter C14 165 W 19V dc Output, 8.42 A
- TDK-Lambda KPPx-4P Power Adapter AC/DC Adapter C8 65 W 5V dc Output, 8 A
