Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 7 W 5V dc Output, 1.4 A
- RS Stock No.:
- 117-6613
- Mfr. Part No.:
- EDV1897843RS
- Brand:
- Friwo
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£21.12
(exc. VAT)
£25.34
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 53 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 02 August 2027
- Plus 50 unit(s) shipping from 09 August 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £21.12 | - |
| 5 - 9 | £20.49 | 2% |
| 10 - 24 | £19.86 | 5% |
| 25 - 49 | £19.22 | 8% |
| 50 + | £18.59 | 11% |
*price indicative
- RS Stock No.:
- 117-6613
- Mfr. Part No.:
- EDV1897843RS
- Brand:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 5V dc | |
| Power | 7W | |
| Output Connector Type | USB Type A | |
| Cable Length | 57.5mm | |
| Number of Outputs | 1 | |
| Adapter Current | 1.4A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 45°C | |
| Length | 57.5mm | |
| Depth | 41mm | |
| Standards/Approvals | EN EC22, EN 55024, EN 55022, CE, PSE, cULus, IEC 60950, IEC 60335-1, IEC 60065, SIQ | |
| Width | 31.5mm | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Efficiency | 79.36% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | FW8002 | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 5V dc | ||
Power 7W | ||
Output Connector Type USB Type A | ||
Cable Length 57.5mm | ||
Number of Outputs 1 | ||
Adapter Current 1.4A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 45°C | ||
Length 57.5mm | ||
Depth 41mm | ||
Standards/Approvals EN EC22, EN 55024, EN 55022, CE, PSE, cULus, IEC 60950, IEC 60335-1, IEC 60065, SIQ | ||
Width 31.5mm | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Efficiency 79.36% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series FW8002 | ||
- COO (Country of Origin):
- DE
Friwo FOX Series USB A Plug In Power Adapter
Switch Mode - Friwo
Standards
Related links
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 7 W 5V dc Output, 1.4 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 5V dc Output, 1.4 A
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 11 W 5V dc Output, 2.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 9V dc Output, 800 mA
- Friwo AC/DC Adapter Australia UK 1.4 A
- Friwo Plug Adapter Australia UK 1.4 A
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Type C 0.1 W 5V dc Output, 1.1 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 5V dc Output, 2.2 A
