Friwo USB Type A AC/DC Adapter AC/DC Adapter Type C 0.1 W 5V dc Output, 1.1 A
- RS Stock No.:
- 161-8171
- Mfr. Part No.:
- FW8005/EU/05
- Brand:
- Friwo
Add 5 more to save £1.60
View bulk pricing optionsSubtotal (1 unit)*
£10.66
(exc. VAT)
£12.79
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £10.66 | - |
| 5 - 9 | £10.34 | £1.60 |
| 10 - 24 | £10.02 | £6.40 |
| 25 - 49 | £9.70 | £24.00 |
| 50 + | £9.38 | £64.00 |
*price indicative
- RS Stock No.:
- 161-8171
- Mfr. Part No.:
- FW8005/EU/05
- Brand:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Power | 0.1W | |
| Output Connector Type | USB Type A | |
| Cable Length | 40mm | |
| Number of Outputs | 1 | |
| Adapter Current | 1.1A | |
| Input Connector Type | EU Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | MIL-217F, cULus, EN 55024, EN 55032, ENEC 22, IEC 60065, IEC 60335-1, IEC 60950, SI, CE | |
| Width | 22mm | |
| Length | 40mm | |
| Depth | 65mm | |
| Efficiency | 85.5% | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Series | FOX5-F-USB | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Power 0.1W | ||
Output Connector Type USB Type A | ||
Cable Length 40mm | ||
Number of Outputs 1 | ||
Adapter Current 1.1A | ||
Input Connector Type EU Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals MIL-217F, cULus, EN 55024, EN 55032, ENEC 22, IEC 60065, IEC 60335-1, IEC 60950, SI, CE | ||
Width 22mm | ||
Length 40mm | ||
Depth 65mm | ||
Efficiency 85.5% | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Series FOX5-F-USB | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- PL
Related links
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 7 W 5V dc Output, 1.4 A
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 11 W 5V dc Output, 2.2 A
- Friwo AC/DC Adapter Type C - EU 11 W 5V Output, 2.2 A
- Mascot AC/DC Adapter Type C 243.8V ac Output 1.1 A, 12 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 1.1 A, 9 V dc
- XP Power Mini USB Type B AC/DC Adapter AC/DC Adapter Type C 5 W 5V dc Output, 1 A
- XP Power USB Type A USB Adapter AC/DC Adapter Type C 10 W 5V dc Output, 2.1 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
