Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 6 W 7.5V dc Output, 800 mA
- RS Stock No.:
- 117-6606
- Mfr. Part No.:
- EDV1898108RS
- Brand:
- Friwo
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£29.49
(exc. VAT)
£35.39
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 21 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £29.49 | - |
| 5 - 9 | £28.60 | 3% |
| 10 - 24 | £27.71 | 6% |
| 25 - 49 | £26.84 | 8% |
| 50 + | £25.94 | 12% |
*price indicative
- RS Stock No.:
- 117-6606
- Mfr. Part No.:
- EDV1898108RS
- Brand:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 7.5V dc | |
| Output Connector Type | Interchangeable | |
| Power | 6W | |
| Cable Length | 58mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 800mA | |
| Maximum Operating Temperature | 45°C | |
| Length | 58mm | |
| Standards/Approvals | cULus, EN 55022, EN 55024, EN EC22, IEC 60065, IEC 60335-1, IEC 60950, PSE, SIQ, CE | |
| Width | 31.5mm | |
| Depth | 41mm | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Efficiency | 80% | |
| Series | FW8002 | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 7.5V dc | ||
Output Connector Type Interchangeable | ||
Power 6W | ||
Cable Length 58mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Adapter Current 800mA | ||
Maximum Operating Temperature 45°C | ||
Length 58mm | ||
Standards/Approvals cULus, EN 55022, EN 55024, EN EC22, IEC 60065, IEC 60335-1, IEC 60950, PSE, SIQ, CE | ||
Width 31.5mm | ||
Depth 41mm | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Efficiency 80% | ||
Series FW8002 | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Friwo FOX Series Global Plug In Power Adapter
Switch Mode - Friwo
Standards
Supplied with
Related links
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 9V dc Output, 800 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Global 7.2 W 9V dc Output, 800 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 5V dc Output, 1 A
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 12V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 12V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter EU Interchangeable 6 W 12V dc Output, 500 mA
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.33 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 6V dc Output, 2 A
