MEAN WELL AC/DC Adapter 264V ac Output 640 mA, 28 V dc
- RS Stock No.:
- 117-6124
- Mfr. Part No.:
- GST18B28-P1J
- Brand:
- MEAN WELL
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£22.91
(exc. VAT)
£27.49
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) shipping from 15 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £22.91 | - |
| 5 - 9 | £21.77 | 4% |
| 10 - 24 | £20.62 | 9% |
| 25 - 49 | £19.47 | 15% |
| 50 + | £18.76 | 18% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6124
- Mfr. Part No.:
- GST18B28-P1J
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 640mA | |
| Cable Length | 1.8m | |
| Overall Length | 79mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60950-1, CE, UL 60950-1 | |
| Overall Width | 54mm | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Minimum Output Voltage | 28V dc | |
| Series | GST18B | |
| Overall Depth | 33mm | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 640mA | ||
Cable Length 1.8m | ||
Overall Length 79mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60950-1, CE, UL 60950-1 | ||
Overall Width 54mm | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Minimum Output Voltage 28V dc | ||
Series GST18B | ||
Overall Depth 33mm | ||
Minimum Input Voltage 80V ac | ||
Mean Well GST18B Series Desktop Power Supply
Standards
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 640 mA, 28 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 640 mA, 28 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 890 mA, 28 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 890 mA, 28 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 840 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 375 mA, 48 V dc
