Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 15 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£36.53

(exc. VAT)

£43.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£36.53
5 - 9£35.44
10 - 24£34.35
25 - 49£33.25
50 +£32.16

*price indicative

RS Stock No.:
869-556
Mfr. Part No.:
8713000160
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

800mA

Overall Length

100mm

Input Connector Type

EU Plug

Maximum Operating Temperature

40°C

Standards/Approvals

EN 60601-1-2

Overall Width

51mm

Maximum Input Voltage

230V ac

Series

8713

Overall Depth

63mm

Minimum Output Voltage

15V dc

Minimum Input Voltage

230V ac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy