MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 15 V dc
- RS Stock No.:
- 181-2101
- Distrelec Article No.:
- 303-85-965
- Mfr. Part No.:
- GSM12E15-P1J
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £15.31 | - |
| 5 - 9 | £14.85 | 3% |
| 10 - 24 | £14.40 | 5% |
| 25 - 49 | £13.93 | 9% |
| 50 + | £13.47 | 12% |
*price indicative
- RS Stock No.:
- 181-2101
- Distrelec Article No.:
- 303-85-965
- Mfr. Part No.:
- GSM12E15-P1J
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 800mA | |
| Cable Length | 1.8m | |
| Overall Length | 62.2mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 62.2mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 15V dc | |
| Series | GSM12E | |
| Overall Depth | 56.2mm | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 800mA | ||
Cable Length 1.8m | ||
Overall Length 62.2mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 62.2mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 15V dc | ||
Series GSM12E | ||
Overall Depth 56.2mm | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- TW
AC-DC Medical wall mount single output adaptor, Output 15Vdc at 0.8A with P1J tuning fork plug OD 5.5mm, Euro 2 pin plug, 2xMOPP
Universal AC input/ full range
Extremely low leakage current
No load power consumption<0.075W(<0.1W for 18V/48V)
-20∼+70°C wide range working temperature
Protections: Short circuit/ Overload/ Over voltage
Fully enclosed plastic case
3 years warranty
Related links
- MEAN WELL AC/DC Adapter Australia UK 15 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 400 mA, 15 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 12 V dc
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 9 V dc
