Banner 5 Pin M12 Male Quick Disconnect or 4 Pin M8 Male Quick Disconnect Connector AC/DC Adapter 4-Pin, 5-Pin, M12, M8

Subtotal (1 unit)*

£178.43

(exc. VAT)

£214.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.43

*price indicative

RS Stock No.:
295-117
Mfr. Part No.:
SPS30PAR5NQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

AC/DC Adapter

Plug Type

4-Pin, 5-Pin, M12, M8

Output Voltage

24V dc

Power

7.2W

Output Connector Type

5 Pin M12 Male Quick Disconnect or 4 Pin M8 Male Quick Disconnect Connector

Cable Length

150mm

Number of Outputs

1

Adapter Current

300mA

Minimum Operating Temperature

-20°C

Input Connector Type

5 Pin 1/2 In. 20Unf Male Quick Disconnect Connector

Maximum Operating Temperature

50°C

Standards/Approvals

and CSA 61010-2-201, IEC, c UL US, UL, UK CA, RoHS

Maximum Input Voltage

240V ac

Series

SPS30

Minimum Input Voltage

90V ac

COO (Country of Origin):
MX
The Banner SPS30 Inline AC/DC Converter transforms a universal 100-240V AC input into DC power for devices like sensors or indicators. It also converts the DC device's output to a Normally Open 4A relay output on the AC side. The device connection features a 150 mm cable with either a 4-pin M8 or 5-pin M12 quick disconnect, depending on the model.

An AC input line is available to remotely teach a sensor or activate an input on an actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy