Banner 5 Pin Dual Key Quick Disconnect AC/DC Adapter M8, M12, 5-Pin, 4-Pin 7.2 W 24V dc Output, 300 mA
- RS Stock No.:
- 295-114
- Mfr. Part No.:
- SPS30PAR2NQ3
- Brand:
- Banner
Subtotal (1 unit)*
£178.43
(exc. VAT)
£214.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.43 |
*price indicative
- RS Stock No.:
- 295-114
- Mfr. Part No.:
- SPS30PAR2NQ3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | AC/DC Adapter | |
| Plug Type | M8, M12, 5-Pin, 4-Pin | |
| Output Voltage | 24V dc | |
| Output Connector Type | 5 Pin Dual Key Quick Disconnect | |
| Power | 7.2W | |
| Cable Length | 150mm | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | 4 Pin M8 or 5 Pin M12 Quick Disconnect | |
| Adapter Current | 300mA | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, UK CA, RoHS, IEC, c UL US, and CSA 61010-2-201 | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 90V ac | |
| Series | SPS30 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type AC/DC Adapter | ||
Plug Type M8, M12, 5-Pin, 4-Pin | ||
Output Voltage 24V dc | ||
Output Connector Type 5 Pin Dual Key Quick Disconnect | ||
Power 7.2W | ||
Cable Length 150mm | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type 4 Pin M8 or 5 Pin M12 Quick Disconnect | ||
Adapter Current 300mA | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, UK CA, RoHS, IEC, c UL US, and CSA 61010-2-201 | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 90V ac | ||
Series SPS30 | ||
- COO (Country of Origin):
- MX
The Banner SPS30 Inline AC/DC Converter transforms a universal 100-240V AC input into DC power for devices like sensors or indicators. It also converts the DC device's output to a Normally Open 4A relay output on the AC side. The device connection features a 150 mm cable with either a 4-pin M8 or 5-pin M12 quick disconnect, depending on the model.
An AC input line is available to remotely teach a sensor or activate an input on an actuator
Related links
- Banner 4 Pin M8 or 5 Pin M12 Quick Disconnect AC/DC Adapter 4-Pin M12 300 mA
- Banner 5 Pin M12 or 4 Pin M8 AC/DC Adapter 4-Pin M12 300 mA
- Banner 4 Pin M8 Male Quick Disconnect Connector 5-Pin M8 7.2
- Banner 5 Pin M12 Male Quick Disconnect or 4 Pin M8 Male Quick Disconnect Connector AC/DC Adapter 4-Pin M12, M8
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7.2 W 24V dc Output, 300 mA
- Friwo Plug Adapter Australia UK 300 mA
- Sanyo Denki San Ace 92 Series DC Axial Fans 88.3 cfm 300 mA Max 92 mm 92mm 32 mm
- Sanyo Denki San Ace LG Series DC Axial Fans 130 cfm 300 mA Max 140 mm 140mm 38 mm
