3M 7100074524 Cubitron II Ceramic Grinding Wheel, 150mm Diameter, 559μm Grit
- RS Stock No.:
- 234-7770
- Mfr. Part No.:
- 7100074524
- Brand:
- 3M
Available to back order for despatch when stock is available
Price Each (In a Pack of 20)
£5.722
(exc. VAT)
£6.866
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
20 + | £5.722 | £114.44 |
*price indicative
- RS Stock No.:
- 234-7770
- Mfr. Part No.:
- 7100074524
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
3M Cubitron II Depressed Center Grinding
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Cubitron II Depressed Centre Grinding Wheel is constructed of 3M Precision Shaped ceramic grain to offer a fast cutting and long lasting rigid bonded wheel. Our grinding wheels are specially formulated for use on stainless steel, mild steel, and aerospace alloys.
Substrates from All Metals
Wheel Type is 27
Wheel Type is 27
Specifications
Attribute | Value |
---|---|
Abrasive Material | Ceramic |
Grit Size | 559µm |
Diameter | 150mm |
Width | 150mm |
Bore Size | 22.23mm |
Maximum Safe Speed | 10200rpm |
Wheel Type | Grinding Wheel |
Series | Cubitron II |
Model | 7100074524 |
Related links
- 3M 7100074407 Cubitron II Ceramic Grinding Wheel, 180mm Diameter,...
- 3M 7100074408 Cubitron II Ceramic Grinding Wheel, 230mm Diameter, 36μm Grit
- 3M Cubitron™ II Ceramic Grinding Wheel, 115mm Diameter, P36 Grit
- 3M 3M™ Cubitron™ II Grinding Wheel Cubitron™ II Ceramic Grinding...
- 3M Scotch-Brite EXL XL-UW Silicon Carbide Grinding Wheel, 150mm...
- Norton AVS Aluminium Oxide Grinding Wheel, 150mm Diameter
- Norton VITRIUM 3 Straight Wheel Aluminium Oxide Grinding Wheel,...
- Norton 38A Straight Wheel Aluminium Oxide Grinding Wheel, 150mm...