3M 7100074407 Cubitron II Ceramic Grinding Wheel, 180mm Diameter, 483μm Grit
- RS Stock No.:
- 234-7767
- Mfr. Part No.:
- 7100074407
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-7767
- Mfr. Part No.:
- 7100074407
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Grit Size | 483µm | |
| Diameter | 180mm | |
| Width | 180mm | |
| Bore Size | 22.23mm | |
| Maximum Safe Speed | 8500rpm | |
| Wheel Type | Grinding Wheel | |
| Series | Cubitron II | |
| Model | 7100074407 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Grit Size 483µm | ||
Diameter 180mm | ||
Width 180mm | ||
Bore Size 22.23mm | ||
Maximum Safe Speed 8500rpm | ||
Wheel Type Grinding Wheel | ||
Series Cubitron II | ||
Model 7100074407 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
3M Cubitron II Depressed Center Grinding
Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.
The 3M Cubitron II Depressed Centre Grinding Wheel is constructed of 3M Precision Shaped ceramic grain to offer a fast cutting and long lasting rigid bonded wheel. Our grinding wheels are specially formulated for use on stainless steel, mild steel, and aerospace alloys.
Substrates from All Metals
Wheel Type is 27
Wheel Type is 27
