3M 7100074408 Cubitron II Ceramic Grinding Wheel, 230mm Diameter, 36μm Grit

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 20

£520.12

(exc. VAT)

£624.14

(inc. VAT)

RS Stock No.:
234-7769
Mfr. Part No.:
7100074408
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Grit Size

36µm

Diameter

230mm

Width

230mm

Bore Size

22.23mm

Maximum Safe Speed

6650rpm

Wheel Type

Grinding Wheel

Series

Cubitron II

Model

7100074408

RoHS Status: Not Applicable

COO (Country of Origin):
AT

3M Cubitron II Depressed Center Grinding


Quality 3M products for metal working and finishing. 3M offers reliable solutions for applications across a variety of industries.

The 3M Cubitron II Depressed Centre Grinding Wheel is constructed of 3M Precision Shaped ceramic grain to offer a fast cutting and long lasting rigid bonded wheel. Our grinding wheels are specially formulated for use on stainless steel, mild steel, and aerospace alloys.

Substrates from All Metals
Wheel Type is 27

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy