3M Cubitron™ II Ceramic Grinding Wheel, 125mm Diameter, P80 Grit
- RS Stock No.:
- 179-3496
- Mfr. Part No.:
- 51744
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 179-3496
- Mfr. Part No.:
- 51744
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Grit Size | P80 | |
| Diameter | 125mm | |
| Bore Size | 22.3mm | |
| Wheel Type | Grinding Wheel | |
| Series | Cubitron™ II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Grit Size P80 | ||
Diameter 125mm | ||
Bore Size 22.3mm | ||
Wheel Type Grinding Wheel | ||
Series Cubitron™ II | ||
3M™ Cubitron™ II Depressed Center Grinding Wheel
From 3M, the Cubitron™ II Flexible Grinding Wheel is designed to help you grind, shape and sand as fast as possible on a variety of metal materials. 3M Precision Shaped Grain that cuts fast and cool, while still offering enhanced flexibility. This can help achieve a smoother finish with an exceptionally fast-cutting and long-lasting disc.
Features and Benefits
• Engineered to cut faster and last longer than competitive ceramic products
• 3M Precision Shaped Grain self-sharpens, runs cool and optimises mineral breakdown for extra-long life
• Rigid, reinforced resin-bonded wheel slices through almost all materials including stainless steel, mild steel, and aerospace alloys
• Wheel must have a maximum operating speed greater than or equal to the maximum speed of the power tool used
• 3M Precision Shaped Grain self-sharpens, runs cool and optimises mineral breakdown for extra-long life
• Rigid, reinforced resin-bonded wheel slices through almost all materials including stainless steel, mild steel, and aerospace alloys
• Wheel must have a maximum operating speed greater than or equal to the maximum speed of the power tool used
Applications
The 3M™ Cubitron™ II Flexible Grinding Wheel is designed to help you grind, shape and sand as fast as possible on a variety of metal materials. Utilising 3M Precision Shaped Grain that cuts fast and cool, while still offering enhanced flexibility.
Cubitron II Flexible Grinding Wheels provide a faster cut and less than half the wear of our next-best flexible grinding wheel. The worlds first flexible grinding wheel featuring 3Ms revolutionary precision shaped grain - an advanced abrasive construction featuring microreplicated shapes that slice through metal to cut faster, last longer & run cooler than conventional abrasives.
Grinding and cut-off discs are designed to be fitted to angle grinders. Handheld angle grinders are a highly versatile tool, and are ideal for machining metal. These cut off discs are great for weld removals and cutting through metals like stainless steel, mild steel, aerospace alloys and more. This could occur in industries such as farm and construction, automotive, ship and boat building, aerospace, metal fabrication.
Cubitron II Flexible Grinding Wheels provide a faster cut and less than half the wear of our next-best flexible grinding wheel. The worlds first flexible grinding wheel featuring 3Ms revolutionary precision shaped grain - an advanced abrasive construction featuring microreplicated shapes that slice through metal to cut faster, last longer & run cooler than conventional abrasives.
Grinding and cut-off discs are designed to be fitted to angle grinders. Handheld angle grinders are a highly versatile tool, and are ideal for machining metal. These cut off discs are great for weld removals and cutting through metals like stainless steel, mild steel, aerospace alloys and more. This could occur in industries such as farm and construction, automotive, ship and boat building, aerospace, metal fabrication.
FAQ
Would you be able to use these discs on wood?
These 3M Silver discs are not recommended to be used on wood, and are designed to be used on metals.
What's the difference between 3M™ Silver Cut Off Discs and 3M™ Cubitron™ II Cut Off Discs?
3M™ Cubitron™ II Cut Off Discs offer superior qualities, with faster cut rate and longer life. These are available from RS.
Is there a difference between cutting and grinding discs?
Yes, the thickness of the discs are different, with cutting discs being thinner than grinding discs. Cuttings generally don't have adequate lateral strength for side grinding.
These 3M Silver discs are not recommended to be used on wood, and are designed to be used on metals.
What's the difference between 3M™ Silver Cut Off Discs and 3M™ Cubitron™ II Cut Off Discs?
3M™ Cubitron™ II Cut Off Discs offer superior qualities, with faster cut rate and longer life. These are available from RS.
Is there a difference between cutting and grinding discs?
Yes, the thickness of the discs are different, with cutting discs being thinner than grinding discs. Cuttings generally don't have adequate lateral strength for side grinding.
Can you use metal cutting discs on masonry applications?
No, masonry applications would need a separate disc. Metals cutting discs are usually made from aluminium oxide particles, while masonry cutting discs are made from silicon carbide.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
No, masonry applications would need a separate disc. Metals cutting discs are usually made from aluminium oxide particles, while masonry cutting discs are made from silicon carbide.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.
