3M XLUR EXL Silicon Carbide, 76.2 mm Diameter RolocTM, Fine

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10

£96.79

(exc. VAT)

£116.15

(inc. VAT)

RS Stock No.:
862-258
Mfr. Part No.:
7100005209
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Silicon Carbide

Product Type

Deburring Wheels

Sub Type

Wheel

Grade

Fine

Disc Diameter

76.2mm

Colour

Maroon

Maximum Safe Speed

15100rpm

Quantity Per Package

40per case

Standards/Approvals

No

Model Number

XLUR

Series

EXL

Attachment Type

RolocTM

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Scotch-Brite Roloc EXL Unitized Wheel is strong and effective for edge deburring and finishing. Our wheel performs well in a variety of metal working applications and machined parts where close tolerances are important.

Strong unitized construction provides effective edge deburring and finishing

Hard densities offer good edge retention

Soft densities offer conformability and flexibility for finishing flat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy