3M FF‑ZR Aluminium Oxide, 63 mm Diameter, Fine
- RS Stock No.:
- 834-220
- Mfr. Part No.:
- 7000077921
- Brand:
- 3M
Subtotal (1 box of 10 units)*
£127.05
(exc. VAT)
£152.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £127.05 | £12.705 |
*price indicative
- RS Stock No.:
- 834-220
- Mfr. Part No.:
- 7000077921
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Brush | |
| Sub Type | Brush | |
| Grade | Fine | |
| Diameter | 63mm | |
| Face Width | 32mm | |
| Colour | Red | |
| Maximum Safe Speed | 9000rpm | |
| Shank Size | 6mm | |
| Series | FF‑ZR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Aluminium Oxide | ||
Product Type Brush | ||
Sub Type Brush | ||
Grade Fine | ||
Diameter 63mm | ||
Face Width 32mm | ||
Colour Red | ||
Maximum Safe Speed 9000rpm | ||
Shank Size 6mm | ||
Series FF‑ZR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M Abrasive Wheel offers superior surface preparation capabilities for various metals, enhancing both efficiency and effectiveness in finishing processes. It delivers consistent results, ensuring a quality finish every time.
Engineered with cutting-edge abrasive technology for higher productivity
Reduces heat generation, minimising the risk of material damage
Offers long-lasting performance with a self-sharpening design
Optimises operator safety by minimising airborne particles and vibrations
Related links
- Norton Aluminium Oxide Fine
- Norton Aluminium Oxide Fine
- 3M T41 Silver Aluminium Oxide P120 Grit, Fine
- PFERD Rüggeberg France Aluminium Oxide 80 Grit, Fine
- 3M EX3 Scotch-Brite Silicon Carbide Fine
- 3M XL-UW Silicon Carbide Fine
- 3M 7100048541 Scotch-Brite EXL Deburring Wheel Silicon Carbide Fine
- 3M XL-UW Silicon Carbide Fine