3M 7100256329 EXL Silicon Carbide, 76 mm Diameter Centre Hole, Fine
- RS Stock No.:
- 834-208
- Mfr. Part No.:
- 7100256329
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£14.78
(exc. VAT)
£17.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.78 |
*price indicative
- RS Stock No.:
- 834-208
- Mfr. Part No.:
- 7100256329
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Silicon Carbide | |
| Sub Type | Ceramic Sanding Disc | |
| Grade | Fine | |
| Disc Diameter | 76mm | |
| Colour | Grey | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | No | |
| Series | EXL | |
| Attachment Type | Centre Hole | |
| Model Number | 7100256329 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Grinding Wheel | ||
Abrasive Material Silicon Carbide | ||
Sub Type Ceramic Sanding Disc | ||
Grade Fine | ||
Disc Diameter 76mm | ||
Colour Grey | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals No | ||
Series EXL | ||
Attachment Type Centre Hole | ||
Model Number 7100256329 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Unitized wheel is a high-performance abrasive tool designed for industrial finishing applications. Made with silicon carbide, it features a soft and conformable consistency that adapts to surfaces for smooth results.
Silicon carbide abrasive for effective finishing
Soft conformable design adapts to surfaces
Deburring capability for clean edges
Blending performance for smooth transition
Related links
- 3M 7100256329 EXL Silicon Carbide Fine
- 3M Cubitron II Silicon Carbide Fine
- 3M 7100176347 XT‑DC Pro Silicon Carbide Coarse
- 3M XL-UW 2S 7100256510 Silicon Carbide Fine
- 3M XL-UW Silicon Carbide Fine Grade
- 3M XLUR EXL Silicon Carbide Fine
- 3M 7000028491 DB‑WL Silicon Carbide Fine
- 3M 7100048541 Scotch-Brite EXL Deburring Wheel Silicon Carbide Fine