PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc, 125 mm, 60 Grit 10 Each
- RS Stock No.:
- 860-547
- Mfr. Part No.:
- 67766125
- Brand:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
£31.84
(exc. VAT)
£38.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £31.84 | £3.184 |
*price indicative
- RS Stock No.:
- 860-547
- Mfr. Part No.:
- 67766125
- Brand:
- PFERD Rüggeberg France
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 125mm | |
| Product Type | Flap Disc | |
| Sub Type | Flap Disc | |
| Backing Material | Fibre | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 | |
| Colour | Blue | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 125mm | ||
Product Type Flap Disc | ||
Sub Type Flap Disc | ||
Backing Material Fibre | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 | ||
Colour Blue | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Tungsten carbide high-performance burr is 15-piece set of small tungsten carbide burrs with a cut 5 (fine cut). Cut 5 is especially well-suited to fine machining of cast iron, steel, stainless steel (INOX) and high-temperature-resistant materials such as nickel-based and cobalt-based alloys. It achieves a good surface. They provide a good stock removal rate and are not specific to a particular material. Set 1501 – cut 5 – contains 15 small tungsten carbide burrs in the most common shapes and dimensions for general applications. The sturdy plastic box protects the tools from dirt and damage.
Good stock removal rate
Long tool life
Highly accurate concentricity
Considerably reduces wear on the tool and tool drive
High surface quality
Related links
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack
- 3M Cubitron II Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
