3M XT‑ZS Pro Silicon Carbide, 75 mm x 6 mm Thick, Coarse Grade

Subtotal (1 unit)*

£12.39

(exc. VAT)

£14.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.39

*price indicative

RS Stock No.:
834-272
Mfr. Part No.:
7100192707
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

75mm

Product Type

Abrasive Disc

Thickness

6mm

Abrasive Material

Silicon Carbide

Colour

Black

Grade

Coarse

Maximum Safe Speed

10000rpm

Series

XT‑ZS Pro

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Scotch-Brite Clean and Strip XT Pro Disc is a nonwoven abrasive disc designed for cleaning and paint stripping while enhancing surface finishes.

Extra coarse grade of aluminium oxide for efficient abrasion

Constructed from nonwoven web of fibres, promoting durability

Variety of diameters available to suit specific needs

Compliant with local safety and industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy