Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- RS Stock No.:
- 693-175
- Mfr. Part No.:
- 2608603178
- Brand:
- Bosch
Subtotal (1 unit)*
£1.55
(exc. VAT)
£1.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.55 |
*price indicative
- RS Stock No.:
- 693-175
- Mfr. Part No.:
- 2608603178
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Blade | |
| Abrasive Material | Silicon Carbide | |
| Quantity Per Package | 1Per Pack | |
| Series | PRO | |
| Material Cut | Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Blade | ||
Abrasive Material Silicon Carbide | ||
Quantity Per Package 1Per Pack | ||
Series PRO | ||
Material Cut Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is designed for efficiently cutting stone with high-quality silicon carbide.
Combines a strong fibreglass net to reinforce the disc
Optimised for long-lasting performance in cutting various types of stone
Offers options with depressed centre and straight configurations
Available in multiple thicknesses for versatile cutting applications
Related links
- Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
