Bosch X Lock Zirconia Sanding Disc, 115 mm, 80 Grit 50 Per Pack

Image representative of range

Subtotal (1 unit)*

£0.86

(exc. VAT)

£1.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.86

*price indicative

RS Stock No.:
693-011
Mfr. Part No.:
2608619156
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Sub Type

Sanding Disc

Product Type

Abrasive Disc

Abrasive Material

Zirconia

Grit Size

80

Colour

Blue

Quantity Per Package

50Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
The X-LOCK R574 Best for Metal Fibre Disc ensures high stock removal. Its tough zirconia grain achieves high stock removal in coarser grits and good surface quality in finer grits. The disc's thick and vulcanised backing supports a stable grinding process. X-LOCK sanding discs also fit standard angle grinders.

Changing Fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.

Tough zirconia grain achieves a high stock removal in coarser grits and good surface quality in finer grits

Thick and vulcanised backing supports a stable grinding process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy