Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- RS Stock No.:
- 692-325
- Mfr. Part No.:
- 2608619781
- Brand:
- Bosch
Subtotal (1 unit)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.33 |
*price indicative
- RS Stock No.:
- 692-325
- Mfr. Part No.:
- 2608619781
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Series | X-LOCK | |
| Material Cut | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Series X-LOCK | ||
Material Cut Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc is engineered for metalworking tasks, providing efficient and long-lasting performance for professional users.
Robust aluminium oxide grains enhance durability
Resin Matrix ensures strength and heat resistance
Strong fibreglass net reinforces the disc's integrity
Designed for easy attachment with X-LOCK or traditional nut
Related links
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
- Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, P120 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc P60 Grit 50
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
