Bosch X Lock Ceramic Abrasive Disc, 125 mm, 120 Grit 50
- RS Stock No.:
- 692-235
- Mfr. Part No.:
- 2608619188
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.46 |
*price indicative
- RS Stock No.:
- 692-235
- Mfr. Part No.:
- 2608619188
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 120 | |
| Colour | Brown | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 120 | ||
Colour Brown | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is engineered for grinding metal, providing efficient stock removal with ceramic grains designed for high performance.
Fast stock removal with ceramic grains
Features a vulcanised backing for stability during grinding
Top-size coating enhances versatility for different materials
Up to 1.9x Faster than comparable Fibre discs
Compatible with a suitable backing pad for effective use
Related links
- Bosch X Lock Ceramic Abrasive Disc 120 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 120 Grit 50
- Bosch X Lock Ceramic 120 Grit 50
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 120+ Grade, 120 Grit 50 Per Pack
- Bosch X Lock Ceramic 50 Grit 50
- Bosch X Lock Abrasive Disc 100 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc P120 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 24 Grit 50
