DeWALT DT3734 Diamond, 254 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 173-602
- Mfr. Part No.:
- DT3734-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£67.97
(exc. VAT)
£81.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.97 |
*price indicative
- RS Stock No.:
- 173-602
- Mfr. Part No.:
- DT3734-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 254mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 25.4mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 13236 | |
| Material Cut | Ceramic Material, Tile | |
| Series | DT3734 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 254mm | ||
Product Type Abrasive Wheel | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Bore Diameter 25.4mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 13236 | ||
Material Cut Ceramic Material, Tile | ||
Series DT3734 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The DeWALT Diamond Wheel is a high-quality continuous rim wheel suitable for cutting tiles and ceramic materials. With a segment height of 5mm and a bore size of 25.4mm, this wheel offers exceptional durability and long life for clean cuts. The perfect choice for general purpose applications such as brick, block, and concrete, this wheel is designed to provide accurate and efficient cutting every time.
Continuous rim design for clean cuts in tiles and ceramic materials
Heat treated steel body for increased durability and long life
Segment height of 5mm for precise cutting results
Suitable for general purpose applications like brick, block, and concrete
Bore size of 25.4mm for compatibility with a variety of tools
Related links
- DeWALT DT3733 Diamond, 254 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT3703 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3714 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3715 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
