Ansmann Ansmann Industrial Lithium Manganese Dioxide 9V Battery PP3
- RS Stock No.:
- 872-0702
- Mfr. Part No.:
- 1505-0002
- Brand:
- Ansmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.63
(exc. VAT)
£11.56
(inc. VAT)
- RS Stock No.:
- 872-0702
- Mfr. Part No.:
- 1505-0002
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Size | PP3 | |
| Brand Range | Ansmann Industrial | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 9V | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Size PP3 | ||
Brand Range Ansmann Industrial | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 9V | ||
Terminal Type Standard | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Ansmann Industrial PP3, Lithium Manganese Dioxide Batteries, 9V Block – 5 Pack
The Ansmann High Capacity Industrial PP3 Lithium Manganese Dioxide Battery is a reliable, quality battery and one of the top performing batteries offered by Ansmann. The batteries have very high discharge current and deliver up to 700% more power than alkaline batteries in comparison.
The batteries are designed for professional industrial consumers and perfect for bulk buying with their outstanding shelf life of up to 10 years and have a very low self-discharge (ca,2% per year).
These batteries are ideal for those looking for batteries to operate in various work environments as they have a wide operating temperature range from -40゚C to +60゚C. They are intended for many uses such microphones, external sensors, smoke detectors, remote controls, radio transceivers and many more.
The batteries are designed for professional industrial consumers and perfect for bulk buying with their outstanding shelf life of up to 10 years and have a very low self-discharge (ca,2% per year).
These batteries are ideal for those looking for batteries to operate in various work environments as they have a wide operating temperature range from -40゚C to +60゚C. They are intended for many uses such microphones, external sensors, smoke detectors, remote controls, radio transceivers and many more.
Features & Benefits
• ANSMANN premium quality Lithium Manganese Dioxide battery for industrial use
• Can also be used in extreme temperatures from +60°C to -40°C
• Particularly well suited for energy intensive devices with high current draw such as microphones, external sensors, smoke detectors, remote controls, radio transceivers and many more.
• Supplied in packs of 5
• Lithium batteries are around 35% lighter than normal alkaline batteries
• Very low self-discharge, ca. 2% per year
• Mercury and cadmium free
• Up to 700% more power in comparison with an alkaline battery
• Can be stored: 10 years
• Tested by the Saarland TÜV centre (function, quality, durability)
• Can also be used in extreme temperatures from +60°C to -40°C
• Particularly well suited for energy intensive devices with high current draw such as microphones, external sensors, smoke detectors, remote controls, radio transceivers and many more.
• Supplied in packs of 5
• Lithium batteries are around 35% lighter than normal alkaline batteries
• Very low self-discharge, ca. 2% per year
• Mercury and cadmium free
• Up to 700% more power in comparison with an alkaline battery
• Can be stored: 10 years
• Tested by the Saarland TÜV centre (function, quality, durability)
Applications
The Ansmann Industrial Lithium battery is perfect for high drain devices that require high energy, including microphones, external sensors, smoke detectors, remote controls, radio transceivers and many more.
FAQs
Are Lithium Batteries harmful?
Lithium batteries can emit many different hazardous gases when overheated or not handled carefully, this can cause strong irritation to the skin, eyes and nasal passages and harm the environment. The batteries contain a flammable electrolyte which can be pressurized if they become damaged or not handled with care.
Is this battery rechargeable?
No, these batteries are not rechargeable.
How to store Lithium batteries?
Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use
Lithium batteries can emit many different hazardous gases when overheated or not handled carefully, this can cause strong irritation to the skin, eyes and nasal passages and harm the environment. The batteries contain a flammable electrolyte which can be pressurized if they become damaged or not handled with care.
Is this battery rechargeable?
No, these batteries are not rechargeable.
How to store Lithium batteries?
Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use
Safety Advice
• Put the batteries in fire-proof container.
• Never leave batteries unattended when charging.
• Do not put batteries on wood surface or carpet when charging
• Do not attempt to recharge these batteries.
• Never expose Lithium batteries to extreme temperatures.
• Never leave batteries unattended when charging.
• Do not put batteries on wood surface or carpet when charging
• Do not attempt to recharge these batteries.
• Never expose Lithium batteries to extreme temperatures.

