Shining 3D Einstar Vega 3D Scanner Handheld

Subtotal (1 unit)*

£2,210.00

(exc. VAT)

£2,652.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,210.00

*price indicative

RS Stock No.:
872-532
Mfr. Part No.:
1501000063
Brand:
Shining 3D
Find similar products by selecting one or more attributes.
Select all

Brand

Shining 3D

Product Type

3D Scanner

Connectivity

USB

Model Number

Einstar Vega

Output File Type

OBJ, PLY

Handheld

Yes

Point Distance

3mm

Height

26.5mm

Standards/Approvals

ROHS

Length

180mm

Weight

535g

Width

95mm

COO (Country of Origin):
CN
The Shining 3D Advanced all-in-one scanning system designed to facilitate seamless data capture, enabling users to scan, save, and share detailed 3D images effortlessly.

Utilises dual scanning technologies for versatility in capturing data

Lightweight design enhances portability for on-the-go use

Supports wireless scanning and data transfer without PC connectivity

Equipped with a 48MP RGB texture Camera for superior image quality

Provides one-touch sharing capabilities via the SHINING 3D Cloud

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy